This 10-position circular connector features a male contact with a copper alloy body plated with gold. The connector meets the military standard MIL-DTL-26482 and is constructed with an aluminium shell. It is available in a 12mm shell size and is terminated via crimping.
Checking distributor stock and pricing after the page loads.
Amphenol 62GB-56TG12-10PC-044-771-760 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 10 |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.