This connector features 16 positions with copper alloy contacts plated with gold. The shell is made of aluminium with a size of 20mm and meets the military standard MIL-DTL-26482. The termination type is solder. The connector's plating is also electroless nickel.
Checking distributor stock and pricing after the page loads.
Amphenol 62GB-56TG20-16PC-44-416 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 16 |
| Plating | Electroless Nickel |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.