Conn Circular PIN 2 POS Solder Bucket ST Jam Nut 2 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol 62GB-57A10-2PB(219) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|850VAC |
| Max Current Rating | 13/ContactA |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.