This 2-contact circular connector features a maximum operating voltage of 1200VDC and a maximum current rating of 13A per contact. It has a termination method of solder bucket and a body orientation of straight. The connector is designed for use in environments with operating temperatures ranging from -55 to 125 degrees Celsius. It is suitable for applications requiring a jam nut mounting style.
Checking distributor stock and pricing after the page loads.
Amphenol 62GB-57A10-2SC(714) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|850VAC |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |