Circular MIL Spec Connector 5P JAM NUT PIN RECEPTACLE SIZE 14
Checking distributor stock and pricing after the page loads.
Amphenol 62GB-57A14-22PN-608 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 22 |
| Plating | Anodized |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.