This 61-position circular connector features a 24mm aluminium shell with anodized plating and solder termination. It has a straight orientation and is packaged in a bag. The connector meets the military standard MIL-DTL-26482 and has a gold-plated copper alloy contact with a gold plating. It is designed for use with a jam nut mount and has a male contact gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 62GB-57A24-61PB-219-608 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-57A24-61PB-219-608 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.