This 61-contact circular connector features a female gender, 24mm shell size, and anodized aluminium construction. The contacts are made of copper alloy with a gold plating. The connector is packaged in a bag and is designed for use with a jam nut mount. It meets the military standard MIL-DTL-26482 and is terminated with solder. The connector is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Compliant |