This 61-contact female circular connector features a MIL-DTL-26482 military standard, with a copper alloy contact material and gold plating. The connector has a straight orientation and is packaged in a bag. It is terminated with solder and has an anodized aluminium shell with a 24mm size. The connector is designed for use in general applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Compliant |