This 61-position female connector features a 24mm shell size, made from anodized aluminum, and meets the military standard MIL-DTL-26482. The contacts are made from copper alloy with a gold plating and a solder termination. The connector has a female contact gender and is plated with anodized material.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 61 |
| Plating | Anodized |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Compliant |