This 61-contact circular connector features a female contact gender, copper alloy contact material, and gold plating. It is designed to meet the MIL-DTL-26482 military standard and is packaged in a bag. The connector has a straight orientation and is terminated with solder. The shell is made of anodized aluminium and measures 24mm in size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 62GB-57A24-61SX-608 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-57A24-61SX-608 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.