Amphenol 62GB-57T12-10PC-608 technical specifications.
| Gender | Male |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol 62GB-57T12-10PC-608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.