FILTER UNIT, 80MM - More Details
Amphenol 62GB-57T14-05SB-608 technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol 62GB-57T14-05SB-608 to view detailed technical specifications.
No datasheet is available for this part.