The 62GB12E1208PW219771 connector features 8 copper alloy contacts with gold plating, housed in a 12mm aluminium shell, and meets the MIL-DTL-26482 military standard. It is a male connector with a solder termination. The connector is designed for use in a variety of applications, with a focus on high-reliability and durability. The operating temperature range is not specified, but it is likely suitable for use in a wide range of environments. The connector is manufactured by Amphenol, a well-established and reputable supplier of electrical connectors.
Amphenol 62GB12E1208PW219771 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 8 |
| Series | 62GB |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62GB12E1208PW219771 to view detailed technical specifications.
No datasheet is available for this part.