
AMPHENOL 62GB-12E14-02SB Circular Connector, 62GB Series, MIL-DTL-26482 Series Equivalent, Box Mount Receptacle, 2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 62GB12E1402SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62GB12E1402SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.