AMPHENOL 62GB-12E14-12PN-219 Circular Connector, 62GB Series, MIL-DTL-26482 Series Equivalent, Box Mount Receptacle, 12, PCB Pin
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |