
This 19-position receptacle connector features a gold-plated copper alloy contact and a gold-plated copper contact plating. The connector has a straight orientation and is packaged in a bag. It is made from aluminium and meets the MIL-DTL-26482 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 62GB12E1419PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB12E1419PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.