This 8-position female circular connector is designed for use in military and aerospace applications, meeting the MIL-DTL-26482 standard. It features a 16mm aluminium shell and gold-plated contacts. The connector is packaged in a bag and has a straight orientation. It is suitable for use in a variety of environments, including those with high levels of vibration and shock.
Amphenol 62GB12E1608PX608 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB12E1608PX608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.