This 61-position female circular connector is designed for use in military and aerospace applications, conforming to the MIL-DTL-26482 standard. The connector features a copper alloy contact with gold plating and an anodized aluminium shell. It is available in a bag packaging and has a straight orientation. The connector is not radiation hardened and has a termination of solder.
Amphenol 62GB12E2461SX608 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB12E2461SX608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.