AMPHENOL 62GB-50T18-02PF Circular Connector, BS9522 F0017 Series, Receptacle, 2 Contacts, Pin, Solder, Wall Mount
Amphenol 62GB50T1802PF technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | 62GB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB50T1802PF to view detailed technical specifications.
No datasheet is available for this part.