This 8-position connector features a 12mm aluminium shell and copper alloy contacts with gold plating. It is designed to meet the MIL-DTL-26482 military standard and is not Reach SVHC compliant. The connector has a crimp termination and is made from aluminium for durability. It is available from Amphenol, part number 62GB56T1208PN044760.
Sign in to ask questions about the Amphenol 62GB56T1208PN044760 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 62GB56T1208PN044760 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB56T1208PN044760 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.