This 10-position female cable connector features a 12mm aluminium shell and gold-plated copper alloy contacts. It is designed to meet the MIL-DTL-26482 military standard and is compliant with RoHS regulations. The connector is packaged in a bag and has a straight orientation. It is not radiation hardened and is not SVHC compliant.
Sign in to ask questions about the Amphenol 62GB56T1210SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 62GB56T1210SB technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB56T1210SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.