The 62GB56TG0803SF044 is a 3-contact cable connector manufactured by Amphenol. It features an aluminium shell and gold plated copper contacts. The connector is designed for cable mounting and is compliant with the MIL-DTL-26482 military standard. The connector has a straight orientation and is packaged in a bag. It does not have radiation hardening capabilities and is not Reach SVHC compliant.
Amphenol 62GB56TG0803SF044 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62GB56TG0803SF044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.