
This 15-contact male cable mount circular connector features an aluminium shell and gold plated copper alloy contacts. It is designed for use in applications where a high level of reliability and durability is required. The connector is compliant with RoHS regulations and is packaged in a bag. It is not radiation hardened and is not SVHC compliant. The connector is designed for use in a variety of industries and applications, including those that require a high level of electrical performance and resistance to environmental stressors.
Amphenol 62GB56TG1415PZ technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB56TG1415PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.