This 15-position receptacle connector features a female contact gender, copper alloy and copper contact material, and gold plating. The connector is made of aluminium with a shell size of 14mm and meets the MIL-DTL-26482 military standard. It is not Reach SVHC compliant and has a termination method of solder. The connector is made by Amphenol and has a part number of 62GB57A1415SN219.
Sign in to ask questions about the Amphenol 62GB57A1415SN219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 62GB57A1415SN219 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB57A1415SN219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.