The 62GB57A1604SB219 is a female 4-position circular connector from Amphenol, designed for use in military and aerospace applications. It features a copper alloy contact with gold plating and a aluminium shell with a diameter of 16mm. The connector is packaged in a bag and has a straight orientation. It meets the military standard MIL-DTL-26482 and is suitable for use in environments where a jam nut mount is required.
Amphenol 62GB57A1604SB219 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62GB57A1604SB219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.