This 26-position connector features female contacts with a copper alloy base, gold plating, and an anodized aluminum shell. It meets the requirements of the MIL-DTL-26482 military standard and is designed for crimp termination. The connector's 16mm shell size provides a compact footprint for applications where space is limited.
Amphenol 62GB57A1626SZ608760 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 26 |
| Plating | Anodized |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB57A1626SZ608760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.