Amphenol 62IN 16A 10 6P/4A Cable Plug 62IN Nominal current: 7.5 A Number of pins: 6
Amphenol 62IN 16A 10 6P/4A technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.