The 62IN-16F-12-12S connector is a cable mount, circular connector with 12 contacts and a termination method of crimp. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. The connector has a maximum current rating of 7.5A and is designed for use in applications where high voltage and current are required.
Amphenol 62IN-16F-12-12S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC|1000VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62IN-16F-12-12S to view detailed technical specifications.
No datasheet is available for this part.