The 62IN-16F-8-33S connector is a 3-contact SKT circular connector with crimp termination. It has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 600VAC and 7.5A. It is designed for cable mount applications.
Amphenol 62IN-16F-8-33S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC|1000VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62IN-16F-8-33S to view detailed technical specifications.
No datasheet is available for this part.