Sign in to ask questions about the Amphenol 62IN-57A-10-6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 62IN-57A-10-6S technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62IN-57A-10-6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.