
This 2-contact rectangular connector features a blue housing with a bronze contact material and gold plating. It has a depth of 2.49mm and a length of 5.05mm. The operating temperature range is -55°C to 120°C, and it can withstand a maximum voltage rating of 800V AC. The connector is available in a bulk packaging quantity of 2000 units.
Sign in to ask questions about the Amphenol 63429-132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 63429-132 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.49mm |
| Height | 0.236inch |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 5.05mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini-Jump™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 63429-132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.