
The Mini-Jump 2-contact straight header is a lead-free connector designed for board-to-board and mezzanine applications. It features a blue housing and gold-plated bronze contacts. The header has a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. It is rated for 800V AC and is available in a bulk packaging quantity of 2000. The connector is RoHS compliant and has a pitch of 2.54mm.
Sign in to ask questions about the Amphenol 63429-132LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 63429-132LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.49mm |
| Height | 0.236inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Jump™ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63429-132LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
