
The Mini-Jump header is a black, bronze contact, gold plated, 1-row, straight connector with a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 800V and is RoHS compliant. The header is packaged in bulk with 2000 units per package and has a pitch of 0.1inch.
Amphenol 63429-212LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.49mm |
| Height | 0.236inch |
| Housing Color | Black |
| Length | 5.05mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Mini-Jump™ |
| RoHS | Compliant |
No datasheet is available for this part.