
The Mini-Jump 2-contact straight header is a 2.54mm pitch header with a maximum operating voltage of 800V and a temperature range of -55°C to 120°C. It has a white housing color and a bronze contact material with a tin plating. The header is available in a bulk packaging quantity of 2000 and features a straight orientation. It is not radiation hardened and has a length of 5.05mm and a depth of 2.49mm.
Sign in to ask questions about the Amphenol 63429-302LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 63429-302LF technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.49mm |
| Height | 0.236inch |
| Housing Color | White |
| Length | 5.05mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Mini-Jump™ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63429-302LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
