
The 63429-332LF is a 2-position Mini-Jump connector with a 2.54mm pitch, designed for use in applications where high voltage and temperature ratings are required. It features a bronze contact material with a tin plating and a blue housing color. The connector has a maximum operating temperature range of -55°C to 120°C and a maximum voltage rating of 800V AC. It is available in bulk packaging with 2000 pieces per package.
Sign in to ask questions about the Amphenol 63429-332LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 63429-332LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.49mm |
| Height | 0.236inch |
| Housing Color | Blue |
| Length | 5.05mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Mini-Jump™ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63429-332LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.