
The Mini-Jump 2-Contact Straight Header is a board-to-board and mezzanine connector designed for high-voltage applications. It features a maximum operating temperature range of -55°C to 120°C and a maximum voltage rating of 800V. The header has a pitch of 2.54mm and is available in a bulk packaging quantity of 2000. It is compliant with RoHS regulations and is made with a bronze contact material plated with gold.
Sign in to ask questions about the Amphenol 63429-402LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 63429-402LF technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.49mm |
| Height | 0.236inch |
| Housing Color | White |
| Length | 5.05mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Jump™ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63429-402LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.