This jumper is a 2-contact female straight board-to-board connector with a terminal pitch of 2.54mm. It has a maximum operating temperature range of -55°C to 120°C and can handle a maximum current rating of 2.5A per contact. The jumper is rated for 800VAC and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol 63429-412 technical specifications.
| Type | Jumper |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 800VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |