
This 16-position, 2-row rectangular connector features 16 female sockets with a pitch of 2mm. It is available in a pack of 2000 and is designed for through hole mounting. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is also RoHS compliant and has a gold-plated contact for reliable connections.
Sign in to ask questions about the Amphenol 63453-016LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 63453-016LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Housing Color | Black |
| Length | 16.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63453-016LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
