
This 18-position mezzanine connector features a 2mm pitch and is designed for through hole mounting. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 200V AC. It is available in a packaging quantity of 100 pieces, packaged in rail or tube format.
Sign in to ask questions about the Amphenol 63453-018LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 63453-018LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Gender | Female |
| Housing Color | Black |
| Length | 18.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63453-018LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.