
4-position, 2-row shrouded socket header with 2mm pitch. Features straight, through-hole mounting and solder termination. Bronze and copper contacts with gold plating ensure reliable connectivity. Operates within a -55°C to 125°C temperature range and has a 200V AC maximum voltage rating. Black housing and lead-free construction.
Sign in to ask questions about the Amphenol 63453-104LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 63453-104LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63453-104LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
