
8-position, 2-row female socket header with 2mm pitch and straight, top-entry orientation. Features gold-plated bronze and copper contacts, a black housing, and through-hole mounting with solder termination. Rated for 200V AC/DC, operating from -55°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Amphenol 63453-108LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 63453-108LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63453-108LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
