
18-position, 2-row female socket header with 2mm pitch, straight orientation, and top entry. Features gold-plated bronze contacts for reliable connectivity. Designed for through-hole mounting with solder termination. Operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 200V AC. Black housing ensures durability.
Amphenol 63453-118LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4.2mm |
| RoHS | Compliant |
No datasheet is available for this part.