The Metral 210-Position Through-Hole Backplane Connector features gold contact plating and a UL94 V-0 flammability rating. It is available in bulk packaging with a 0.079inch pitch and is suitable for use in applications where lead is acceptable. The connector is designed for through-hole mounting and is part of the Metral series. It is not RoHS compliant.
Amphenol 63731-111 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 210 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.