
The Metral 2000 connector features a copper alloy contact material with gold plating and a natural color. It has a current rating of 1A and is rated for operation between -55°C and 105°C. The connector is available in a package quantity of 360 and is packaged in rail/tube form. It is not RoHS compliant and contains lead, and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 63741-902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 108 |
| Number of Rows | 8 |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Metral® 2000 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 63741-902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.