
Conn Hard Metric HDR 60 POS 2mm Press Fit ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not Compliant |
