
The METRAL Series backplane connector features 60 positions in 5 rows with a 2mm pitch. It is available in packaging quantities of 960 pieces per rail or tube. The connector has a termination type of through hole and is made from copper alloy contact material. This product is not RoHS compliant.
Amphenol 63743-9005 technical specifications.
| Contact Material | Copper Alloy |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.