
This Amphenol backplane connector features 60 contacts in a 5-row configuration, with a straight orientation and a pitch of 2mm. It is designed for through-hole mounting and is available in rail or tube packaging. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Amphenol 63743-9008LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 63743-9008LF technical specifications.
| Contact Material | Bronze |
| Depth | 17.8mm |
| Housing Color | Natural |
| Length | 23.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63743-9008LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.