
This METRAL series backplane connector features 96 positions in 8 rows with a pitch of 2mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made of copper alloy and bronze, and is available in a packaging quantity of 360 pieces in rail/tube packaging. It is not RoHS compliant and has a termination type of through hole.
Checking distributor stock and pricing after the page loads.
Amphenol 63784-1002 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Depth | 24.15mm |
| Housing Color | Natural |
| Length | 23.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.
