The METRAL series backplane connector features a copper alloy contact material and press-fit termination. It is available in a packaging quantity of 360 pieces per rail or tube. The connector is compliant with RoHS regulations and is suitable for through-hole mounting.
Amphenol 63784-9003LF technical specifications.
| Contact Material | Copper Alloy |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | METRAL |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.
