
The METRAL Series 96-position 8-row through hole backplane connector is a copper alloy contact connector available in packaging quantities of 360 pieces per rail or tube. It features a 2mm pitch and is not RoHS compliant. This connector is designed for use in backplane applications.
Amphenol 63784-9005 technical specifications.
| Contact Material | Copper Alloy |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.